There are no models available for this part yet.
Overview of 217471-1214 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Price & Stock for 217471-1214 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ6980
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217471-1214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now | |
DISTI #
43AJ6980
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 43AJ6980) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9120 | Buy Now | |
DISTI #
2174711214
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 2174711214) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5639 | Buy Now | |
DISTI #
538-217471-1214
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 300MM 18 AWG LEADS BK Au RoHS: Compliant | 98 |
|
$0.7100 / $1.1700 | Buy Now | |
DISTI #
V99:2348_25861386
|
Arrow Electronics | Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2126 | Americas - 100 |
|
$0.2447 / $0.5145 | Buy Now | |
DISTI #
72344772
|
RS | ULTRA-FIT F-S 300MM 18 AWG LEADS BK Au | Molex Incorporated 217471-1214 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ | |
DISTI #
MOL217471-1214
|
Heilind Electronics | ULTRA-FIT F-S 300MM 18 AWG LEA | Americas - 0 in Stock |
|
$0.6896 / $0.7240 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.8100 / $1.1400 | Buy Now | ||
DISTI #
65705035
|
Verical | Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 600 |
|
$0.8900 / $1.0300 | Buy Now | |
DISTI #
58141105
|
Verical | Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2126 | Americas - 100 |
|
$0.5145 | Buy Now |