2174227-1
TE Connectivity
Description: Thread 7P Rece PS S-Tail Cont KIT/N

Overview of 2174227-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2174227-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2174227-1
Avnet Americas Conn Circular PIN/SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 2174227-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 000000000005234254
Sager Standard Circular Connector Thread 7P Rece PS S-Tail Cont KIT/N 0
Buy Now

CAD Models for 2174227-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2174227-1 by TE Connectivity

2174227-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
52 Weeks, 6 Days
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Design
PREASSEM CONN
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
145
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Shell Material
BRASS
Total Number of Contacts
7
Want to compare parts?
  1. 2174227-1
    TE Connectivity
    Thread 7P Rece PS S-Tail Cont KIT/N
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2174227-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2174227-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2174227-1 would you like to use for your alert(s)?
  • Please alert me when 2174227-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2174227-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2174227-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2174227-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2174227-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2174227-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: