Part Details for 2174218-3 by TE Connectivity
Overview of 2174218-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174218-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174218-3-ND
|
DigiKey | THREAD 19P RECE PS S-TAIL CONT K Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2174218-3
|
Avnet Americas | THREAD 19P RECE PS S-TAIL CONT KIT/B - Trays (Alt: 2174218-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Thread 19P Rece PS S-Tail Cont KIT/B RoHS: Compliant | 0 |
|
$70.9400 / $199.4400 | Buy Now |
DISTI #
000000000005234230
|
Sager | Standard Circular Connector Thread 19P Rece PS S-Tail Cont KIT/B | 0 |
|
Buy Now | |
|
Master Electronics | Thread 19P Rece PS S-Tail Cont KIT/B RoHS: Compliant | 0 |
|
$70.9400 / $199.4400 | Buy Now |
Part Details for 2174218-3
2174218-3 CAD Models
2174218-3 Part Data Attributes
|
2174218-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174218-3
TE Connectivity
Thread 19P Rece PS S-Tail Cont KIT/B
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Shell Material | BRASS | |
Total Number of Contacts | 19 |