Part Details for 2174218-1 by TE Connectivity
Overview of 2174218-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2174218-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174218-1-ND
|
DigiKey | THREAD 19P RECE PS S-TAIL CONT K Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2174218-1
|
Avnet Americas | THREAD 19P RECE PS S-TAIL CONT KIT/N - Trays (Alt: 2174218-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Thread 19P Rece PS S-Tail Cont KIT/N RoHS: Compliant | 0 |
|
$70.9400 / $199.4400 | Buy Now |
DISTI #
000000000005234228
|
Sager | Standard Circular Connector Thread 19P Rece PS S-Tail Cont KIT/N | 0 |
|
Buy Now | |
|
Master Electronics | Thread 19P Rece PS S-Tail Cont KIT/N RoHS: Compliant | 0 |
|
$70.9400 / $199.4400 | Buy Now |
Part Details for 2174218-1
2174218-1 CAD Models
2174218-1 Part Data Attributes
|
2174218-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174218-1
TE Connectivity
Thread 19P Rece PS S-Tail Cont KIT/N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Material | BRASS | |
Total Number of Contacts | 19 |