2174202-3
TE Connectivity
Description: Thread 7P Plug SP S-Cup Cont KIT/B

Overview of 2174202-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 2174202-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2174202-3
Avnet Americas THREAD 7P PLUG SP S-CUP CONT KIT/B - Trays (Alt: 2174202-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray 0
RFQ
DISTI # 000000000005234185
Sager Standard Circular Connector Thread 7P Plug SP S-Cup Cont KIT/B 0
Buy Now

CAD Models for 2174202-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2174202-3 by TE Connectivity

2174202-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
270
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Shell Finish
SULFUR NICKEL
Shell Material
BRASS
Total Number of Contacts
7
Want to compare parts?
  1. 2174202-3
    TE Connectivity
    Thread 7P Plug SP S-Cup Cont KIT/B
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2174202-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2174202-3 by TE Connectivity

  • Please alert me when 2174202-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2174202-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2174202-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2174202-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2174202-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2174202-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: