-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2173482-7-ND
|
DigiKey | CONN LIGHT PIPE FOR ZQSFP+ CAGE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
2173482-7
|
Avnet Americas | 1XN ZQSFP+ BHND BZL DBL LP, 57,69 LONG - Bulk (Alt: 2173482-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9335 / $2.0074 | Buy Now |
DISTI #
571-2173482-7
|
Mouser Electronics | I/O Connectors 1xN zQSFP+ Bhnd Bzl Dbl LP 5769 Long RoHS: Compliant | 0 |
|
$3.1700 / $4.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0400 | Buy Now |
DISTI #
AMP2173482-7
|
Heilind Electronics | 1XN QSFP28 BHND BZL DBL LP, 57 | Americas - 0 in Stock |
|
$2.4926 / $3.2572 | Buy Now |
|
Onlinecomponents.com | 1xN QSFP28 Bhnd Bzl Dbl LP, 57,69 Long RoHS: Compliant | 0 |
|
$1.6600 / $3.3200 | Buy Now |
DISTI #
AMP2173482-7
|
Interstate Connecting Components | 1XN QSFP28 BHND BZL DBL LP, 57 | 0 |
|
$2.4926 / $3.2572 | Buy Now |
|
Master Electronics | 1xN QSFP28 Bhnd Bzl Dbl LP, 57,69 Long RoHS: Compliant | 0 |
|
$1.6600 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2173482-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2173482-7
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |