Part Details for 217347-0300 by Molex
Overview of 217347-0300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 217347-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6528
|
Newark | High Temp Versablade Rec. Housing 3P |Molex 217347-0300 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 / $0.5980 | Buy Now |
DISTI #
2173470300
|
Avnet Americas | Connector Wire to Wire Housing Receptacle 3 Position 7.3mm Crimp Straight Cable Mount Bag (Alt: 2173470300) Min Qty: 3500 Package Multiple: 3500 | 0 |
|
RFQ | |
DISTI #
538-217347-0300
|
Mouser Electronics | Power to the Board HIGH TEMP VERSABLADE REC. HOUSING 3P RoHS: Compliant | 0 |
|
$0.4150 / $0.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3460 / $0.4810 | Buy Now |