-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4541
|
Newark | I/O Connectors 1X3 Cage Assy, Bezel |Amp Te Connectivity 2173238-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $19.3800 | Buy Now |
DISTI #
A104674-ND
|
DigiKey | CONN ZQSFP+ CAGE 1X3 PRESSFIT RA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
120 In Stock |
|
$16.0834 / $18.8900 | Buy Now |
DISTI #
2173238-1
|
Avnet Americas | Connector Accessories Cage Behind Bezel Nickel Silver plated - Trays (Alt: 2173238-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$15.4401 / $18.8200 | Buy Now |
DISTI #
571-2173238-1
|
Mouser Electronics | I/O Connectors 1x3 CAGE ASSY, BEZEL RoHS: Compliant | 94 |
|
$15.8300 / $20.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$15.1400 | Buy Now |
DISTI #
AMP2173238-1
|
Heilind Electronics | 1X3 CAGE ASSY, BHND BEZEL, QSF | Americas - 0 in Stock |
|
$18.9217 / $19.2041 | Buy Now |
|
Onlinecomponents.com | 1x3 Cage Assy, Bhnd Bezel, QSFP28 RoHS: Compliant |
144 Partner Stock |
|
$14.8000 / $19.3700 | Buy Now |
DISTI #
16327777
|
Verical | Connector Accessories zQSFP+ Cage Right Angle Silver Nickel Box/Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 144 |
|
$17.0500 / $18.4200 | Buy Now |
DISTI #
2173238-1
|
IBS Electronics | Connector Accessories zQSFP+, Cage Right Angle Silver Nickel Box/Tray Min Qty: 4 Package Multiple: 1 | 0 |
|
$23.1880 / $25.0410 | Buy Now |
DISTI #
AMP2173238-1
|
Interstate Connecting Components | 1X3 CAGE ASSY, BHND BEZEL, QSF | 0 |
|
$18.9217 / $19.2041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2173238-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2173238-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |