Part Details for 2171V-160 by Bahco
Results Overview of 2171V-160 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2171V-160 Information
2171V-160 by Bahco is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2171V-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.2171V-160
|
TME | Pliers, side,cutting,insulated, alloy steel, 160mm, 1kVAC Min Qty: 1 | 3 |
|
$30.6700 / $33.0300 | Buy Now |
Part Details for 2171V-160
2171V-160 CAD Models
2171V-160 Part Data Attributes
|
2171V-160
Bahco
Buy Now
|
Compare Parts:
2171V-160
Bahco
Select a part to compare: |
Samacsys Manufacturer | BAHCO |