Part Details for 2171750001 by Molex
Overview of 2171750001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2171750001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2171750001CT-ND
|
DigiKey | CONN RCP USB2.0 C 6POS SMD RA Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18349 In Stock |
|
$0.3634 / $0.8100 | Buy Now |
DISTI #
2171750001
|
Avnet Americas | Connector USB Type C Female 6Positions 0.5mm Right Angle SMT Embossed T/R - Tape and Reel (Alt: 2171750001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4927 | Buy Now |
DISTI #
217175-0001
|
TTI | USB Connectors Top-Mnt SMT 6Ckt Type C Rec. Min Qty: 9000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3410 / $0.3550 | Buy Now |
DISTI #
CONN5585
|
Rutronik | 06P TOP MOUNT RECP IPX5 TYPE C RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel |
Stock DE - 49 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3517 | Buy Now |
DISTI #
2171750001
|
Avnet Asia | Connector USB Type C Female 6Positions 0.5mm Right Angle SMT Embossed T/R (Alt: 2171750001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |