Part Details for 2171590310 by Molex
Overview of 2171590310 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2171590310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5611
|
Newark | Cable Assy, 3P Rcpt-Free End, 1M, Connector To Connector:Mini-Fit Jr. Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:4.2Mm, No. Of Rows:1 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 2171590310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.1500 | Buy Now |
DISTI #
900-2171590310-ND
|
DigiKey | 3 CKT OVERMOLD 1M F-P Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$4.2509 / $5.7900 | Buy Now |
DISTI #
2171590310
|
Avnet Americas | Cable Assembly UL 2464 16AWG 1m 3 Position Power Receptacle Bag (Alt: 2171590310) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.7506 | Buy Now |
DISTI #
V99:2348_26491521
|
Arrow Electronics | Mini-Fit Jr-to-Pigtail Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 | Americas - 50 |
|
$3.1210 / $4.3740 | Buy Now |
DISTI #
64536872
|
Verical | Mini-Fit Jr-to-Pigtail Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 50 |
|
$3.1210 / $3.2210 | Buy Now |
DISTI #
65035542
|
Verical | Mini-Fit Jr-to-Pigtail Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$7.5500 / $8.4000 | Buy Now |
DISTI #
217159-0310
|
TTI | Rectangular Cable Assemblies MFJr-Pigtail OTS Cable SR 1m 3 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.3400 / $7.4700 | Buy Now |
DISTI #
MX-217159-0310
|
TME | Cable, Mini-Fit Jr, female, PIN: 3, Len: 1m, 6A, Insulation: PVC Min Qty: 1 | 0 |
|
$9.7100 / $14.5600 | RFQ |
DISTI #
2171590310
|
Avnet Abacus | Cable Assembly UL 2464 16AWG 1m 3 Position Power Receptacle Bag (Alt: 2171590310) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805263570
|
Chip1Stop | Other wires/cables | 50 |
|
$4.5100 / $5.1000 | Buy Now |