Part Details for 2171-632-B by RAF Electronic Hardware
Results Overview of 2171-632-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2171-632-B Information
2171-632-B by RAF Electronic Hardware is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74217-101LF | Amphenol Communications Solutions | 240 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
RJMG1K92171514T | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle | |
RJMG104217142ERL | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,10/100 with LEDs |
Price & Stock for 2171-632-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-2171-632-B
|
Mouser Electronics | Standoffs & Spacers 5/16 Hex X 1/2 Length Hex Standoff RoHS: Compliant | 0 |
|
$0.3520 / $0.7800 | Order Now |
DISTI #
53290716
|
Verical | Standoff Hex F/F 6-32-THD 7.94mm-A/F Brass None Min Qty: 74 Package Multiple: 1 | Americas - 185 |
|
$0.5520 / $1.7024 | Buy Now |
DISTI #
RAF2171-632-B
|
DB Roberts | 0 |
|
RFQ |