Part Details for 2171/1 SV005 by Alpha Wire
Overview of 2171/1 SV005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M32171F4VFP | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 16KB RAM (Non Promotion), , / | |
M32171F3VFP | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 16KB RAM (Non Promotion), , / | |
HAT2171N-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 2171/1 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2632
|
Newark | Sleeving, Tubular Wire Braid, 0.254Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:7.14Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Colour:Tin Rohs Compliant: Yes |Alpha Wire 2171/1 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,087.7700 | Buy Now |
DISTI #
A2171/1SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.28"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$809.3990 / $1,034.9200 | Buy Now |
DISTI #
602-2171/1-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.28125 inch Tinned Cooper Tubular 60 Current Rating 100 ft Spool - Silver RoHS: Compliant | 0 |
|
$970.3000 / $1,006.2300 | Order Now |
DISTI #
70136172
|
RS | Wire Braid, 9 AWG, Tinned Copper, 120, 12060 CMA, Fit 2171/1 Series | Alpha Wire 2171/1 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 13 |
|
$1,056.2900 | Buy Now |
DISTI #
2171/1-SV005
|
TME | Braids, braid, 60A, 9AWG, Wire dia: 0.25mm, 30.5m, copper strand Min Qty: 1 | 1 |
|
$242.4300 / $311.7000 | Buy Now |
|
New Advantage Corporation | Cable and wire RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 100 |
|
$8.2500 | Buy Now |