-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170811-2-ND
|
DigiKey | CONN QSFP28 CAGE 1X2 PRESSFIT RA Min Qty: 75 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0028 | Buy Now |
DISTI #
2170811-2
|
Avnet Americas | CAGE ASSEMBLY, 1X2, QSFP28, GASKET - Trays (Alt: 2170811-2) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$19.4741 / $23.4349 | Buy Now |
DISTI #
571-2170811-2
|
Mouser Electronics | I/O Connectors CAGE ASSEMBLY 1X2 QS FP28 GASKEY RoHS: Compliant | 0 |
|
$23.5800 | Order Now |
DISTI #
73775097
|
RS | CAGE ASSEMBLY, 1X2, QSFP28, GASKET, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2170811-2 Min Qty: 75 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.4200 | Buy Now |
DISTI #
AMP2170811-2
|
Heilind Electronics | CAGE ASSEMBLY, 1X2, QSFP28, GA | Americas - 0 in Stock |
|
$24.2698 / $24.6320 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, 1X2, QSFP28, GASKET RoHS: Compliant | 0 |
|
$20.2200 / $42.3400 | Buy Now |
DISTI #
2170811-2
|
TTI | I/O Connectors CAGE ASSEMBLY 1X2 QS FP28 GASKEY Min Qty: 75 Package Multiple: 75 Container: Tray | Americas - 0 |
|
$20.3300 / $23.3400 | Buy Now |
DISTI #
AMP2170811-2
|
Interstate Connecting Components | CAGE ASSEMBLY, 1X2, QSFP28, GA | 0 |
|
$24.2698 / $24.6320 | Buy Now |
|
Powell Electronics | CAGE ASSEMBLY, 1X2, QSFP28, GASKET Min Qty: 75 | 2652 |
|
$1,904.2500 / $95,600.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170811-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170811-2
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |