-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1659
|
Newark | I/O Connectors Cage Assy, 1X4 Gasket, Hs, Lp |Amp Te Connectivity 2170785-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$55.2000 / $64.7200 | Buy Now |
DISTI #
2266-2170785-6-ND
|
DigiKey | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A Min Qty: 2 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$55.3200 | Buy Now |
DISTI #
A123372-ND
|
DigiKey | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A Min Qty: 2 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.0915 | Buy Now |
DISTI #
571-2170785-6
|
Mouser Electronics | I/O Connectors CAGE ASSY, 1X4 GASKET, HS, LP RoHS: Compliant | 27 |
|
$51.7900 / $66.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$42.6500 | Buy Now |
DISTI #
AMP2170785-6
|
Heilind Electronics | CAGE ASSY 1X4 QSFP28 GASKET HS LP | Americas - 20 in Stock |
|
$41.3574 / $51.5017 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP RoHS: Compliant |
27 Partner Stock |
|
$40.6500 / $52.2800 | Buy Now |
DISTI #
24110384
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$48.0300 / $51.8700 | Buy Now |
DISTI #
25944937
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 26 |
|
$8.8720 | Buy Now |
DISTI #
21707856-TEC
|
TME | 2170785-6 Min Qty: 1 | 27 |
|
$51.9978 / $62.3978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170785-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170785-6
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT |