-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5170
|
Newark | I/O Connectors Cage Assy Qsfp28 1X3 Gasket Hs Lp |Amp Te Connectivity 2170769-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$47.3600 / $61.5400 | Buy Now |
DISTI #
2266-2170769-5-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 W/HSINK R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
54 In Stock |
|
$37.2100 / $54.9000 | Buy Now |
DISTI #
2170769-5-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 W/HSINK R/A Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5459 | Buy Now |
DISTI #
2170769-5
|
Avnet Americas | Connector Accessories 3 Ports QSFP Cage Assembly with Heat Sink and Light Pipes Nickel Silver Thru-Hole Tray - Trays (Alt: 2170769-5) RoHS: Not Compliant Min Qty: 108 Package Multiple: 27 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$38.0087 / $45.7392 | Buy Now |
DISTI #
571-2170769-5
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X3 GASKET HS LP RoHS: Compliant | 0 |
|
$46.0200 | Order Now |
|
Future Electronics | Receptacle Cage Assembly with Heat Sink and Light Pipes 1 x 3 QSFP-28 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Box | 0Box |
|
$44.3500 | Buy Now |
|
Future Electronics | Receptacle Cage Assembly with Heat Sink and Light Pipes 1 x 3 QSFP-28 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Box | 0Box |
|
$44.3500 | Buy Now |
DISTI #
AMP2170769-5
|
Heilind Electronics | CAGE ASSY, QSFP28, 1X3, GASKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
53908571
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$43.5300 / $46.1000 | Buy Now |
DISTI #
2170769-5
|
Avnet Americas | Connector Accessories 3 Ports QSFP Cage Assembly with Heat Sink and Light Pipes Nickel Silver Thru-Hole Tray - Trays (Alt: 2170769-5) RoHS: Not Compliant Min Qty: 108 Package Multiple: 27 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$38.0087 / $45.7392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170769-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170769-5
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT |