-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170753-1-ND
|
DigiKey | CONN QSFP28 CAGE W/HSINK R/A Min Qty: 1 Lead time: 21 Weeks Container: Tray |
42 In Stock |
|
$20.6438 / $24.7700 | Buy Now |
DISTI #
2170753-1
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, GASKET, HS - Trays (Alt: 2170753-1) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 18 Weeks, 1 Days Container: Tray | 0 |
|
$16.0790 / $19.3494 | Buy Now |
DISTI #
571-2170753-1
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X1 GASKET HS RoHS: Compliant | 0 |
|
$19.4100 / $23.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$16.0400 | Buy Now |
DISTI #
AMP2170753-1
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, GASKET, | Americas - 0 in Stock |
|
$20.0387 / $20.6459 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, QSFP28 1X1, GASKET, HS RoHS: Compliant |
63 In Stock |
|
$19.9400 / $27.5200 | Buy Now |
DISTI #
AMP2170753-1
|
Interstate Connecting Components | CAGE ASSY, QSFP28 1X1, GASKET, | 0 |
|
$20.0387 / $20.6459 | Buy Now |
DISTI #
000000000005426154
|
Sager | I/O Connectors CAGE ASSY QSFP28 1X1 GASKET HS Min Qty: 63 | 0 |
|
$18.9300 | Buy Now |
|
Master Electronics | CAGE ASSY, QSFP28 1X1, GASKET, HS RoHS: Compliant |
63 In Stock |
|
$19.9400 / $27.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170753-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |