-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170738-1-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 W/HSINK R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.1144 / $43.2000 | Buy Now |
DISTI #
2170738-1
|
Avnet Americas | QSFP28, 1X3, CAGE ASSEMBLY, SPRING, HS - Trays (Alt: 2170738-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$29.6864 / $35.7243 | Buy Now |
DISTI #
571-2170738-1
|
Mouser Electronics | I/O Connectors QSFP28 1X3 CAGE ASSY SPRING HS RoHS: Compliant | 0 |
|
$36.0000 / $36.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$29.6000 | Buy Now |
DISTI #
AMP2170738-1
|
Heilind Electronics | QSFP28, 1X3, CAGE ASSEMBLY, SP | Americas - 0 in Stock |
|
$36.9970 / $38.1182 | Buy Now |
|
Onlinecomponents.com | QSFP28, 1X3, CAGE ASSEMBLY, SPRING, HS RoHS: Compliant | 0 |
|
$34.5200 / $50.3200 | Buy Now |
DISTI #
2170738-1
|
Avnet Americas | QSFP28, 1X3, CAGE ASSEMBLY, SPRING, HS - Trays (Alt: 2170738-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$29.6864 / $35.7243 | Buy Now |
DISTI #
AMP2170738-1
|
Interstate Connecting Components | QSFP28, 1X3, CAGE ASSEMBLY, SP | 0 |
|
$36.9970 / $38.1182 | Buy Now |
|
Master Electronics | QSFP28, 1X3, CAGE ASSEMBLY, SPRING, HS RoHS: Compliant | 0 |
|
$34.5200 / $50.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170738-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170738-1
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |