-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4866
|
Newark | Conn, R/A Header, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 217064-0031 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 550 |
|
$0.8050 / $0.9590 | Buy Now |
DISTI #
28AJ5272
|
Newark | Conn, R/A Header, 3Pos, 1Row, 2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-One 217064 Series Rohs Compliant: Yes |Molex 217064-0031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.4280 | Buy Now |
DISTI #
538-217064-0031
|
Mouser Electronics | Headers & Wire Housings M-One 2mm RA HDR SR 3CKT GW ETP BLK RoHS: Compliant | 260 |
|
$0.7050 / $1.5400 | Buy Now |
DISTI #
MOL217064-0031
|
Heilind Electronics | WTB RA SMT HDR,2.0MM,3CKT BLK.SnBi,MICRO-ONE | Americas - 412 in Stock |
|
$0.6672 / $0.8439 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1100 Partner Stock |
|
$0.5300 / $0.7900 | Buy Now |
DISTI #
217064-0031
|
TTI | Headers & Wire Housings M-One 2mm RA HDR SR 3CKT GW ETP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.6900 | Buy Now |
DISTI #
MOL217064-0031
|
Interstate Connecting Components | WTB RA SMT HDR,2.0MM,3CKT BLK.SnBi,MICRO-ONE | 137 |
|
$0.6672 / $0.8439 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1100 Partner Stock |
|
$0.5300 / $0.7900 | Buy Now |
DISTI #
10158152
|
TestEquity LLC | Molex 217064-0031 Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, Glow-Wire Capable, 3 Circuits, Tin-Bismuth Plating, Black | 1100 |
|
$0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy