-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0610
|
Newark | Hard Metric Connectors Hmzd+ 2Pairs 10Col S |Amp Te Connectivity 2170328-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 801 |
|
$9.5700 / $11.8400 | Buy Now |
DISTI #
A135697-ND
|
DigiKey | CONN HEADER HIGH SPEED 60POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1211 In Stock |
|
$7.2574 / $10.8300 | Buy Now |
DISTI #
2170328-1
|
Avnet Americas | Conn Hard Metric HDR 40 POS 2.5mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 2170328-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.0564 / $7.2882 | Buy Now |
DISTI #
571-2170328-1
|
Mouser Electronics | Hard Metric Connectors HMZD+ 2PAIRS 10COL S RoHS: Compliant | 151 |
|
$7.2500 / $10.8300 | Buy Now |
DISTI #
72135890
|
RS | Connector, Hmzd+,2Pairs,10Cols, Vertical, Assembly | TE Connectivity 2170328-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5900 | RFQ |
|
Future Electronics | "HMZD+,2PAIRS,10COLS,VERTICAL,ASSEMBLY" RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$6.9800 | Buy Now |
DISTI #
AMP2170328-1
|
Heilind Electronics | HMZD+,2PAIRS,10COLS,VERTICAL,A | Americas - 0 in Stock |
|
$7.2573 / $7.6605 | Buy Now |
|
Onlinecomponents.com | HMZD+,2PAIRS,10COLS,VERTICAL,ASSEMBLY RoHS: Compliant |
801 Partner Stock |
|
$7.1400 / $9.1600 | Buy Now |
DISTI #
16929300
|
Verical | Conn Hard Metric HDR 40 POS 2.5mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 800 |
|
$6.6400 / $8.4300 | Buy Now |
DISTI #
69892597
|
Verical | Conn Hard Metric HDR 40 POS 2.5mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2332 | Americas - 400 |
|
$7.0085 / $7.6388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170328-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170328-1
TE Connectivity
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 0.7 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |