Part Details for 2170299 by Lapp Group
Overview of 2170299 by Lapp Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-2170299-DS-ND
|
DigiKey | CABLE CAT5E 8CON 26AWG TEAL FEET Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
984 In Stock |
|
$1.7390 / $2.4100 | Buy Now |
DISTI #
2320-2170299-10-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 10' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7144 / $27.3900 | Buy Now |
DISTI #
2320-2170299-100-ND
|
DigiKey | CABLE CAT5E 8CON 26AWG TEAL 100' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9300 / $123.7500 | Buy Now |
DISTI #
2320-2170299-25-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 25' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3117 / $44.7700 | Buy Now |
DISTI #
2320-2170299-50-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 50' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1563 / $72.1600 | Buy Now |
DISTI #
71634263
|
RS | Cable, Multicond, 22 Awg Pr, Violet Pvcjkt, Ul/Csa(Cmx) Iso 11898, Canbus | Lapp Group 2170299 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,724.4400 | RFQ |
DISTI #
ETH-2170299
|
TME | Wire, ETHERLINE® Cat.5e,SF/UTP, 4x2x26AWG, 5e, stranded, Cu, LSZH Min Qty: 1 | 210 |
|
$2.0100 / $3.0800 | Buy Now |