-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP+ Enhanced 1x1 Cage Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2170261-1-ND
|
DigiKey | SFP+ ENHANCED 1X1 CAGE ASSEMBLY Min Qty: 480 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0340 | Buy Now |
DISTI #
2170261-1
|
Avnet Americas | AMP2170261-1 - Trays (Alt: 2170261-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$4.3565 / $5.2426 | Buy Now |
DISTI #
571-2170261-1
|
Mouser Electronics | I/O Connectors SFP+ Enhanced 1x1 Cage Assembly RoHS: Compliant | 0 |
|
$4.8500 / $5.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.3500 | Buy Now |
DISTI #
AMP2170261-1
|
Heilind Electronics | SFP+ ENHANCED 1X1 CAGE ASSEMBL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2170261-1
|
Avnet Americas | AMP2170261-1 - Trays (Alt: 2170261-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$4.3565 / $5.2426 | Buy Now |
DISTI #
AMP2170261-1
|
Interstate Connecting Components | SFP+ ENHANCED 1X1 CAGE ASSEMBL | 0 |
|
Buy Now | |
DISTI #
2170261-1
|
Avnet Abacus | AMP2170261-1 (Alt: 2170261-1) RoHS: Compliant Min Qty: 480 Package Multiple: 24 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2170261-1
|
Avnet Asia | AMP2170261-1 (Alt: 2170261-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 4 Weeks, 1 Days | 0 |
|
$4.1777 / $4.7073 | Buy Now |
|
Chip Stock | 5706 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170261-1
TE Connectivity
SFP+ Enhanced 1x1 Cage Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT |