Part Details for 2170219 (ALTERNATE: 2170219 CX100) by Lapp Group
Overview of 2170219 (ALTERNATE: 2170219 CX100) by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170219 (ALTERNATE: 2170219 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335832
|
RS | Multiconductor Cable, 22 AWG pr, VioletPVC jkt, UL/CSA(CMG), Profibus | Lapp Group 2170219 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 2 |
|
$124.4100 / $141.3800 | Buy Now |
DISTI #
71019262
|
RS | BUS Cable, UNITRONIC BUS L2/FIP UL, 22 AWG/1Pr, Shld, 250V, UL CMX, c(U)L CMX | Lapp Group 2170219 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$122.1200 / $134.1900 | RFQ |