-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP+ Enhanced 1x6 Cage Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2170148-1-ND
|
DigiKey | SFP+ ENHANCED 1X6 CAGE ASSEMBLY Min Qty: 128 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1813 | Buy Now |
DISTI #
2170148-1
|
Avnet Americas | SFP+ Cage Assembly 6 Port 16Gb/s Through Hole Press-Fit - Trays (Alt: 2170148-1) Min Qty: 128 Package Multiple: 128 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$24.7100 / $29.5192 | Buy Now |
DISTI #
AMP2170148-1
|
Heilind Electronics | SFP+ ENHANCED 1X6 CAGE ASSEMBL | Americas - 0 in Stock |
|
$36.3877 / $36.9308 | Buy Now |
|
Onlinecomponents.com | SFP+ Enhanced 1x6 Cage Assembly RoHS: Compliant | 0 |
|
$30.7200 / $84.1300 | Buy Now |
DISTI #
AMP2170148-1
|
Interstate Connecting Components | SFP+ ENHANCED 1X6 CAGE ASSEMBL | 0 |
|
$36.3877 / $36.9308 | Buy Now |
DISTI #
000000000005773069
|
Sager | I/O Connectors SFP+ Enhanced 1x6 Cage Assembly Min Qty: 8 | 0 |
|
$41.2400 | Buy Now |
|
Master Electronics | SFP+ Enhanced 1x6 Cage Assembly RoHS: Compliant | 0 |
|
$30.7200 / $84.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170148-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170148-1
TE Connectivity
SFP+ Enhanced 1x6 Cage Assembly
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |