-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Recpt RJ.5 W/O MAG, 1X2 OFFSET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8973
|
Newark | Mod Conn, Rj.5 Jack, R/A, 8P8C, 2Port Rohs Compliant: Yes |Te Connectivity 2170129-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$14.3500 / $18.4300 | Buy Now |
DISTI #
98X8480
|
Newark | Recpt Rj.5 W/O Mag, 1X2 Offset Rohs Compliant: Yes |Te Connectivity 2170129-1 Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $11.5500 | Buy Now |
DISTI #
A118388-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Tray |
609 In Stock |
|
$12.9010 / $15.8800 | Buy Now |
DISTI #
2170129-1
|
Avnet Americas | RECPT RJ.5 W/O MAG, 1X2 OFFSET - Trays (Alt: 2170129-1) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Tray | 256 |
|
$9.6618 / $11.6269 | Buy Now |
DISTI #
571-2170129-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Recpt RJ.5 W/O MAG, 1X2 OFFSET RoHS: Compliant | 287 |
|
$11.7000 / $15.6400 | Buy Now |
DISTI #
V99:2348_07461855
|
Arrow Electronics | Conn RJ Point Five F 16 POS 1.25mm Press Fit RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2136 | Americas - 244 |
|
$7.0960 / $9.4029 | Buy Now |
DISTI #
V36:1790_07461855
|
Arrow Electronics | Conn RJ Point Five F 16 POS 1.25mm Press Fit RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2136 | Americas - 144 |
|
$7.9040 / $9.9913 | Buy Now |
DISTI #
73775058
|
RS | Recpt RJ.5 W/O MAG, 1X2 OFFSET, RJ Point Five Connectors | TE Connectivity 2170129-1 Min Qty: 256 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9200 | RFQ |
|
Future Electronics | Jack Modular Connector 8p8c (RJ Point Five, Ethernet) 90° Angle (Right) Shielded RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.9200 / $10.4200 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ Point Five, Ethernet) 90° Angle (Right) Shielded RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 256 Container: Tray | 0Tray |
|
$9.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170129-1
TE Connectivity
Recpt RJ.5 W/O MAG, 1X2 OFFSET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.512 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1 mm | |
Panel Mount | NO | |
Plating Thickness | 1.969u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |