Part Details for 2170128-2 by TE Connectivity
Overview of 2170128-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170128-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170128-2-ND
|
DigiKey | CONN SFP+ CAGE PRESS-FIT R/A Min Qty: 576 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8230 | Buy Now |
DISTI #
2170128-2
|
Avnet Americas | - Trays (Alt: 2170128-2) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$3.2325 / $3.7238 | Buy Now |
DISTI #
571-2170128-2
|
Mouser Electronics | I/O Connectors SFP+ 1x1 Cage Assy Press-Fit, 20 Pin RoHS: Compliant | 0 |
|
$4.7100 / $4.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
DISTI #
AMP2170128-2
|
Heilind Electronics | SFP+ 1X1 CAGE ASSY, PRESS-FIT, | Americas - 0 in Stock |
|
$4.3077 / $4.7797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $8.3300 | Buy Now |
DISTI #
AMP2170128-2
|
Interstate Connecting Components | SFP+ 1X1 CAGE ASSY, PRESS-FIT, | 0 |
|
$4.3077 / $4.7797 | Buy Now |
DISTI #
000000000003843299
|
Sager | I/O Connectors SFP+ 1x1 Cage Assy Press-Fit, 20 Pin Min Qty: 24 | 0 |
|
$5.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9800 / $8.3300 | Buy Now |
Part Details for 2170128-2
2170128-2 CAD Models
2170128-2 Part Data Attributes
|
2170128-2
TE Connectivity
Buy Now
|
Compare Parts:
2170128-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |