Part Details for 2170128-1 by TE Connectivity
Overview of 2170128-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170128-1-ND
|
DigiKey | CONN SFP+ CAGE PRESS-FIT R/A Min Qty: 576 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3029 | Buy Now |
DISTI #
2170128-1
|
Avnet Americas | SFP+ 1X1 CAGE ASSY, PRESS-FIT, 20 PIN - Tape and Reel (Alt: 2170128-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Reel | 0 |
|
$3.9212 / $4.7187 | Buy Now |
DISTI #
571-2170128-1
|
Mouser Electronics | I/O Connectors SFP+ 1x1 Cage ASSY Press-Fit 20 Pin RoHS: Compliant | 0 |
|
$4.9100 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tray | 0Tray |
|
$3.9100 | Buy Now |
DISTI #
AMP2170128-1
|
Heilind Electronics | SFP+ 1X1 CAGE ASSY, PRESS-FIT, | Americas - 0 in Stock |
|
$4.4699 / $4.9598 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $8.6400 | Buy Now |
DISTI #
AMP2170128-1
|
Interstate Connecting Components | SFP+ 1X1 CAGE ASSY, PRESS-FIT, | 0 |
|
$4.4699 / $4.9598 | Buy Now |
DISTI #
2170128-1
|
Avnet Abacus | (Alt: 2170128-1) RoHS: Compliant Min Qty: 576 Package Multiple: 144 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $8.6400 | Buy Now |