Part Details for 21700605 by Lapp Group
Overview of 21700605 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 21700605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-21700605-ND
|
DigiKey | RJ45-CAT.5E, PROFINET Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
113 In Stock |
|
$19.2629 / $26.7900 | Buy Now |
DISTI #
71275212
|
RS | EPIC Field Mountable Industrial EhernetConnector, IP20, RJ45 | Lapp Group 21700605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$72.9800 / $79.3500 | Buy Now |
DISTI #
21700605
|
TME | Plug, RJ45, PIN: 8, Cat: 5e, shielded, Layout: 8p8c, 5÷9mm, for cable Min Qty: 1 | 8 |
|
$20.1800 / $26.2800 | Buy Now |
Part Details for 21700605
21700605 CAD Models
21700605 Part Data Attributes
|
21700605
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
21700605
Lapp Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |