Part Details for 21700151 by Lapp Group
Overview of 21700151 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21700151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21700151
|
TME | Monitor of data cables, 24VDC, IP20, Connection: RJ45, -40÷75°C Min Qty: 1 | 2 |
|
$438.3500 / $469.6600 | Buy Now |
DISTI #
73F1151
|
Bürklin Elektronik | Ethernet condition monitoring device, 2 ports, 54 Mbit/s, 24 VDC, 21700151 Min Qty: 1 | 1 |
|
$381.8202 | Buy Now |