Part Details for 2170001 by Lapp Group
Overview of 2170001 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4248
|
Bürklin Elektronik | Coaxial cable, 50 Ω, RG 174 A/U, black Min Qty: 1 | 70 |
|
$0.5499 / $0.8087 | Buy Now |
Part Details for 2170001
2170001 CAD Models
2170001 Part Data Attributes:
|
2170001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
2170001
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | RADIO AND COMPUTER SYSTEM | |
Conductor Finish | COPPER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | PE | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1100 V | |
Resistance | 0.317 Ω | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |