Part Details for 2170-SV005 by Alpha Wire
Overview of 2170-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$609.4500 / $656.3300 | Buy Now |
DISTI #
2170-SV005
|
TME | Braids, braid, 46A, 11AWG, Package: 30.5m, 100ft, Wire dia: 0.16mm Min Qty: 1 | 0 |
|
$150.2100 / $193.1300 | RFQ |
|
Master Electronics | Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$609.4500 / $656.3300 | Buy Now |