Part Details for 217 by Keystone Electronics Corp
Overview of 217 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F723
|
Newark | Battery Clip, Nicd, Pcb, Battery Sizes Accepted:-, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Clip, Battery Terminals:Screw, Body Material:Spring Steel, For Use With:Nicd Batteries Rohs Compliant: Yes |Keystone 217 (Alternate Part Number: 5018341002176 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.7710 | Buy Now |
DISTI #
36-217-ND
|
DigiKey | BATT HOLDER CLIP 1 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
291 In Stock |
|
$0.5803 / $1.2300 | Buy Now |
DISTI #
534-217
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs STEEL BATTERY CLIP RoHS: Compliant | 0 |
|
$0.5800 / $1.2300 | Order Now |
DISTI #
70822499
|
RS | Battery Clip, Rivet Mount, NiCd Cell, 1.43 Height, Spring Steel/Nickel | Keystone Electronics 217 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8860 | Buy Now |
|
Bisco Industries | 340 |
|
Buy Now | ||
DISTI #
KEYS217
|
TME | Clip, Batt.no: 1, screw, steel Min Qty: 1 | 0 |
|
$0.8700 / $1.2400 | RFQ |
DISTI #
000000000000033084
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs STEEL BATTERY CLIP Min Qty: 500 | 0 |
|
$0.5786 / $0.8918 | Buy Now |
Part Details for 217
217 CAD Models
217 Part Data Attributes:
|
217
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
217
Keystone Electronics Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |