Datasheets
217.080XE by: Littelfuse Inc

Electric Fuse, Fast Blow, 0.08A, 250VAC, 250VDC, 35A (IR), Through Hole,

Part Details for 217.080XE by Littelfuse Inc

Overview of 217.080XE by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4080XEDD#TRPBF Analog Devices 500mA St&alone Li-Ion Chr w/ I
LTC4080XEMSE#PBF Analog Devices 500mA St&alone Li-Ion Chr w/ I
LTC4080XEMSE#TRPBF Analog Devices 500mA St&alone Li-Ion Chr w/ I

Part Details for 217.080XE

217.080XE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

217.080XE Part Data Attributes

217.080XE Littelfuse Inc
Buy Now Datasheet
Compare Parts:
217.080XE Littelfuse Inc Electric Fuse, Fast Blow, 0.08A, 250VAC, 250VDC, 35A (IR), Through Hole,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST
Body Height 22.5 mm
Body Length or Diameter 6 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Rated Breaking Capacity 35 A
Rated Current 0.08 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 250 V
Reference Standard CCC; CSA; IEC; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO
Terminal Shape PIN WIRE

Alternate Parts for 217.080XE

This table gives cross-reference parts and alternative options found for 217.080XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 217.080XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0217.080MXP Electric Fuse, Fast Blow, 0.08A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 217.080XE vs 0217.080MXP
0217.080MXEP Electric Fuse, Fast Blow, 0.08A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT Littelfuse Inc 217.080XE vs 0217.080MXEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 217.080XE by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 217.080XE by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 217.080XE would you like to use for your alert(s)?
  • Please alert me when 217.080XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 217.080XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 217.080XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 217.080XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 217.080XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 217.080XE by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: