Part Details for 217.032P by Littelfuse Inc
Overview of 217.032P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 217.032P
217.032P CAD Models
217.032P Part Data Attributes
|
217.032P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
217.032P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KTL; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 217.032P
This table gives cross-reference parts and alternative options found for 217.032P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 217.032P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDA.032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 217.032P vs GDA.032 |
AGP.032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 217.032P vs AGP.032 |
ADL.032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 217.032P vs ADL.032 |
GPA.032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 217.032P vs GPA.032 |
34.3402 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.032A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 217.032P vs 34.3402 |
0034.3102 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 217.032P vs 0034.3102 |
MI5F25V0,032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 217.032P vs MI5F25V0,032 |
ABE.032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 217.032P vs ABE.032 |
MI6T25V0,032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 217.032P vs MI6T25V0,032 |
0034.3102.G | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 217.032P vs 0034.3102.G |