Part Details for 217-8680-000 by ITT Interconnect Solutions
Overview of 217-8680-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114868-00J-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. |
Price & Stock for 217-8680-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
217-8680-000
|
Avnet Americas | CAB 06 24 L/N - Bulk (Alt: 217-8680-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5875 / $9.6570 | Buy Now |
DISTI #
ITT217-8680-000
|
Heilind Electronics | 217-8680-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $10.4400 | Buy Now |
DISTI #
20684678
|
Verical | Standard Circular Connection RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1884 |
|
$4.9084 / $6.5139 | Buy Now |
DISTI #
27815660
|
Verical | Standard Circular Connection RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 228 |
|
$12.9219 / $26.7493 | Buy Now |
DISTI #
38878084
|
Verical | Standard Circular Connection RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$10.0320 | Buy Now |
DISTI #
ITT217-8680-000
|
Interstate Connecting Components | 217-8680-000 | 0 |
|
Buy Now | |
DISTI #
217-8680-000
|
PEI Genesis | CAB 06 24 L/N Min Qty: 1 | 158 |
|
$4.3800 / $7.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1600 / $10.4400 | Buy Now |