Part Details for 217-5001-037 by ITT Interconnect Solutions
Overview of 217-5001-037 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 217-5001-037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0743
|
Newark | Dpx2 Coax Clamp Nut |Itt Cannon 217-5001-037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $26.4800 | Buy Now |
DISTI #
2266-217-5001-037-ND
|
DigiKey | DPX2 COAX CLAMP NUT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$16.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 Partner Stock |
|
$16.3000 / $21.5800 | Buy Now |
DISTI #
61920132
|
Verical | 217-5001-037 Min Qty: 5 Package Multiple: 1 | Americas - 16 |
|
$15.0300 | Buy Now |
DISTI #
65703618
|
Verical | 217-5001-037 Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$15.0300 | Buy Now |
DISTI #
2175001037-ITT
|
TME | 217-5001-037 Min Qty: 3 | 29 |
|
$18.6655 / $18.6670 | Buy Now |
DISTI #
C1S138502360338
|
Chip1Stop | Connector D-Subminiature | 29 |
|
$17.9000 / $18.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
29 Partner Stock |
|
$16.3000 / $21.5800 | Buy Now |