217-49C-B050P-68
Amphenol Corporation
Description: Rack and Panel Connector, 50 Contact(s), Male

Overview of 217-49C-B050P-68 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 217-49C-B050P-68 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 217-49C-B050P-68 by Amphenol Corporation

217-49C-B050P-68
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-C-38300
Body Breadth
1.198 inch
Body Depth
1.34 inch
Body Length
2.866 inch
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Rated Current (Signal)
22 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
50
Want to compare parts?
  1. 217-49C-B050P-68
    Amphenol Corporation
    Rack and Panel Connector, 50 Contact(s), Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 217-49C-B050P-68 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 217-49C-B050P-68 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 217-49C-B050P-68 would you like to use for your alert(s)?
  • Please alert me when 217-49C-B050P-68 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 217-49C-B050P-68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 217-49C-B050P-68 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 217-49C-B050P-68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 217-49C-B050P-68.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 217-49C-B050P-68 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: