Part Details for 217-1516-001 by ITT Interconnect Solutions
Overview of 217-1516-001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
LTC1516IS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1516CS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for 217-1516-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT217-1516-001
|
Heilind Electronics | SELFLCKING CN CV3459L-14S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$112.8100 / $301.0600 | Buy Now | |
DISTI #
ITT217-1516-001
|
Interstate Connecting Components | SELFLCKING CN CV3459L-14S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$112.8100 / $301.0600 | Buy Now |