Part Details for 217-1510-000 by ITT Interconnect Solutions
Overview of 217-1510-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
151015TEL-E | Renesas Electronics Corporation | Level Shifter | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 217-1510-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-217-1510-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$284.9000 | Order Now |
DISTI #
ITT217-1510-000
|
Heilind Electronics | CN CV3459KT36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$265.3000 / $758.7000 | Buy Now | |
DISTI #
ITT217-1510-000
|
Interstate Connecting Components | CN CV3459KT36 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$265.3000 / $758.7000 | Buy Now |