Part Details for 217-1507-000 by ITT Interconnect Solutions
Overview of 217-1507-000 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1507CS8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CS8#TRPBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CN8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg |
Price & Stock for 217-1507-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT217-1507-000
|
Heilind Electronics | SELF LCK CN CV3459KT-24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$173.3300 / $474.7800 | Buy Now | |
DISTI #
ITT217-1507-000
|
Interstate Connecting Components | SELF LCK CN CV3459KT-24 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$173.3300 / $474.7800 | Buy Now |