Part Details for 217-1378-004 by ITT Interconnect Solutions
Results Overview of 217-1378-004 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
217-1378-004 Information
217-1378-004 by ITT Interconnect Solutions is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-0612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 6 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0822LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 2 Positions, GW Compatible LCP, Tray packing. |
Price & Stock for 217-1378-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-217-1378-004
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$136.6900 | Order Now |
DISTI #
ITT217-1378-004
|
Heilind Electronics | CN MS34063456K 18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.6100 / $352.2800 | Buy Now |
DISTI #
ITT217-1378-004
|
Interstate Connecting Components | CN MS34063456K 18 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.6100 / $352.2800 | Buy Now |