Part Details for 217-1377-001 by ITT Interconnect Solutions
Overview of 217-1377-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701377EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems | |
10137785-032141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Post, Tray packing. | |
10137785-052222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, without Post, Tray packing. |
Price & Stock for 217-1377-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-217-1377-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$64.7600 / $68.5400 | Order Now |
DISTI #
ITT217-1377-001
|
Heilind Electronics | CN MS3456LU 16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$57.3400 / $117.0300 | Buy Now | |
DISTI #
ITT217-1377-001
|
Interstate Connecting Components | CN MS3456LU 16 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$57.3400 / $117.0300 | Buy Now |