Part Details for 217-1371-001 by ITT Interconnect Solutions
Results Overview of 217-1371-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
217-1371-001 Information
217-1371-001 by ITT Interconnect Solutions is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701371EABG | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis Control | |
10137125-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Plug, | |
GSB3121371CHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Vertical, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 3.0mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for 217-1371-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
217-1371-001
|
Avnet Americas | COMPONENT NOT FOR RESALE MS3456L10SL C/N - Bulk (Alt: 217-1371-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$99.3267 / $156.3165 | Buy Now |
DISTI #
965-217-1371-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$147.1200 | Order Now |
DISTI #
ITT217-1371-001
|
Heilind Electronics | C/N MS3456 L/U10SL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant | 0 |
|
$146.3200 / $400.8100 | Buy Now |
DISTI #
ITT217-1371-001
|
Interstate Connecting Components | CN MS3456 LU10SL | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connectors RoHS: Compliant | 0 |
|
$146.3200 / $400.8100 | Buy Now |