There are no models available for this part yet.
Overview of 217-1105-005 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board |
Price & Stock for 217-1105-005 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ0714
|
Newark | C/N Frf16-01 |Itt Cannon 217-1105-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4000 / $98.9100 | Buy Now | |
DISTI #
2266-217-1105-005-ND
|
DigiKey | C/N FRF16-01 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$65.5900 / $68.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$60.1700 / $84.9700 | Buy Now | ||
DISTI #
65705584
|
Verical | 217-1105-005 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$58.0300 / $60.3400 | Buy Now | |
DISTI #
2171105005-ITT
|
TME | 217-1105-005 Min Qty: 1 | 9 |
|
$64.8745 / $74.9517 | Buy Now | |
DISTI #
C1S138502363344
|
Chip1Stop | Connector D-Subminiature | 9 |
|
$69.8000 / $72.8000 | Buy Now | |
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$60.1700 / $84.9700 | Buy Now |