Part Details for 217-1090-000 by ITT Interconnect Solutions
Overview of 217-1090-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for 217-1090-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0710
|
Newark | Connector |Itt Cannon 217-1090-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3000 / $93.0900 | Buy Now |
DISTI #
2266-217-1090-000-ND
|
DigiKey | 217-1090-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$66.1700 / $94.7300 | Buy Now |
DISTI #
217-1090-000
|
Avnet Americas | COMPONENT NOT FOR RESALE NUT DPK-COUP - Bulk (Alt: 217-1090-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0875 / $152.3290 | Buy Now |
DISTI #
965-217-1090-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$97.8500 / $123.5300 | Order Now |
DISTI #
ITT217-1090-000
|
Heilind Electronics | NUT DPK-COUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector RoHS: Compliant |
58 Partner Stock |
|
$102.8900 / $200.9500 | Buy Now |
DISTI #
61916294
|
Verical | Standard Rectangular Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$58.5400 / $83.8000 | Buy Now |
DISTI #
2171090000-ITT
|
TME | 217-1090-000 Min Qty: 1 | 58 |
|
$70.2320 / $82.6301 | Buy Now |
DISTI #
ITT217-1090-000
|
Interstate Connecting Components | NUT DPK-COUP | 0 |
|
Buy Now | |
DISTI #
C1S138500044737
|
Chip1Stop | standard Rectangular Connections RoHS: Not Compliant pbFree: No | 58 |
|
$65.7000 / $100.0000 | Buy Now |