There are no models available for this part yet.
Overview of 217-1079-001MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107928-HMC447LC3 | Analog Devices | 107928-HMC447LC3 | |
LT1079IN#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
DC1079A-A | Analog Devices | LTC4310-1 (100kHz) I2C Isolato |
Price & Stock for 217-1079-001MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT217-1079-001MS
|
Heilind Electronics | NUT PV7G-12 JAM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT217-1079-001MS
|
Interstate Connecting Components | NUT PV7G-12 JAM | 0 |
|
Buy Now |