Part Details for 217-0756-012 by ITT Interconnect Solutions
Overview of 217-0756-012 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-562L | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-561L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 217-0756-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-217-0756-012-ND
|
DigiKey | NUT COUPLING CA3106R SIZE 28 A15 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$91.3200 / $98.6300 | Buy Now |
DISTI #
965-217-0756-012
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$133.1900 | Order Now |
DISTI #
ITT217-0756-012
|
Heilind Electronics | NUT, COUPLING, CA3106R, SIZE 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular Nut, Coupling, Ca3106R, Size 28, A159 |
65 Partner Stock |
|
$134.7900 / $164.9700 | Buy Now |
DISTI #
61915898
|
Verical | Conn Circular Nut, Coupling, Ca3106R, Size 28, A159 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$80.7900 / $87.2500 | Buy Now |
DISTI #
65677326
|
Verical | Conn Circular Nut, Coupling, Ca3106R, Size 28, A159 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$80.7900 / $87.2500 | Buy Now |
DISTI #
2170756012-ITT
|
TME | 217-0756-012 | 65 |
|
Buy Now | |
DISTI #
217-0756-012
|
IBS Electronics | Nut, Coupling, CA3106R, Size 28, A159 / 217-0756-012 / Circular Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.8710 / $118.6600 | Buy Now |
DISTI #
ITT217-0756-012
|
Interstate Connecting Components | NUT, COUPLING, CA3106R, SIZE 2 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular Nut, Coupling, Ca3106R, Size 28, A159 |
65 Partner Stock |
|
$134.7900 / $164.9700 | Buy Now |