Part Details for 217-0715-021 by ITT Interconnect Solutions
Overview of 217-0715-021 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-151L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-153L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 217-0715-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-217-0715-021-ND
|
DigiKey | 217-0715-021 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$135.6300 / $138.1900 | Buy Now |
DISTI #
965-217-0715-021
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$155.4000 | Order Now |
DISTI #
ITT217-0715-021
|
Heilind Electronics | NUT, COUPLING, CA3106R, SIZE 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular Nut, Coupling, Ca3106R, Size 22, A159 |
4 Partner Stock |
|
$152.4600 / $182.8600 | Buy Now |
DISTI #
61916761
|
Verical | Conn Circular Nut, Coupling, Ca3106R, Size 22, A159 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$119.9900 / $122.2500 | Buy Now |
DISTI #
2170715021-ITT
|
TME | D-Sub | 4 |
|
Buy Now | |
DISTI #
ITT217-0715-021
|
Interstate Connecting Components | NUT, COUPLING, CA3106R, SIZE 2 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular Nut, Coupling, Ca3106R, Size 22, A159 |
4 Partner Stock |
|
$152.4600 / $182.8600 | Buy Now |