There are no models available for this part yet.
Overview of 217-0496-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10496RL10C | Renesas Electronics Corporation | ECL I/O SRAM | |
10496RL15Y8 | Renesas Electronics Corporation | ECL I/O SRAM | |
10496RL12Y | Renesas Electronics Corporation | ECL I/O SRAM |
Price & Stock for 217-0496-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ0687
|
Newark | Connector |Itt Cannon 217-0496-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4700 / $43.3300 | Buy Now | |
DISTI #
2266-217-0496-000-ND
|
DigiKey | 217-0496-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$65.3200 / $70.5500 | Buy Now | |
DISTI #
965-217-0496-000
|
Mouser Electronics | Circular MIL Spec Connector MS3106E SIZE 10S C/N | 0 |
|
$62.9000 / $65.3200 | Order Now | |
DISTI #
ITT217-0496-000
|
Heilind Electronics | CN MS3106E-10S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Circular Connector |
90 Partner Stock |
|
$65.8300 / $89.4700 | Buy Now | ||
DISTI #
61915906
|
Verical | Standard circular Connection Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$57.7900 / $62.4100 | Buy Now | |
DISTI #
2170496000-ITT
|
TME | 217-0496-000 Min Qty: 1 | 90 |
|
$64.1092 / $76.9212 | Buy Now | |
DISTI #
ITT217-0496-000
|
Interstate Connecting Components | CN MS3106E-10S | 0 |
|
Buy Now | ||
DISTI #
C1S138502359925
|
Chip1Stop | Connector D-Subminiature | 90 |
|
$70.0000 / $81.3000 | Buy Now | |
Master Electronics | Standard Circular Connector |
90 Partner Stock |
|
$65.8300 / $89.4700 | Buy Now |