Part Details for 217-0360-033 by ITT Interconnect Solutions
Overview of 217-0360-033 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for 217-0360-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-217-0360-033
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$40.5000 / $42.8700 | Order Now |
DISTI #
ITT217-0360-033
|
Heilind Electronics | NUT, COUPLING, CA3106R, SIZE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.8700 / $73.2000 | Buy Now | |
DISTI #
ITT217-0360-033
|
Interstate Connecting Components | NUT, COUPLING, CA3106R, SIZE 1 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.8700 / $73.2000 | Buy Now |